L-07WR12JV4T
vs
IMC0402ERR12J01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
VISHAY DALE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Chip
Core Material
FERRITE
DC Resistance
2.66 Ω
2.66 Ω
Inductance-Nom (L)
0.12 µH
0.12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.55 mm
0.55 mm
Packing Method
TR, Paper, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
16
20
Rated Current-Max
0.1 A
0.1 A
Self Resonance Frequency
1100 MHz
1100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
0402
Compare L-07WR12JV4T with alternatives
Compare IMC0402ERR12J01 with alternatives