L-07WR12JV4S vs PE-0402CD121JTT feature comparison

L-07WR12JV4S Johanson Technology Inc

Buy Now Datasheet

PE-0402CD121JTT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC PULSE ELECTRONICS CORP
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction RECTANGULAR PACKAGE Wirewound Chip
Core Material CERAMIC CERAMIC
DC Resistance 2.66 Ω 2.7 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.5 mm 0.48 mm
Package Length 1 mm 1.19 mm
Package Style SMT SMT
Package Width 0.55 mm 0.64 mm
Packing Method Bulk TR
Quality Factor-Min (at L-nom) 14 14
Rated Current-Max 0.1 A 0.09 A
Self Resonance Frequency 1100 MHz 1520 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q VALUE MEASURED @150MHZ
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes

Compare L-07WR12JV4S with alternatives

Compare PE-0402CD121JTT with alternatives