L-07WR12JV4S
vs
PE-0402CD121JTT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
PULSE ELECTRONICS CORP
|
Package Description |
0402
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0402
|
0402
|
Construction |
RECTANGULAR PACKAGE
|
Wirewound Chip
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
2.66 Ω
|
2.7 Ω
|
Inductance-Nom (L) |
0.12 µH
|
0.12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.5 mm
|
0.48 mm
|
Package Length |
1 mm
|
1.19 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.55 mm
|
0.64 mm
|
Packing Method |
Bulk
|
TR
|
Quality Factor-Min (at L-nom) |
14
|
14
|
Rated Current-Max |
0.1 A
|
0.09 A
|
Self Resonance Frequency |
1100 MHz
|
1520 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q VALUE MEASURED @150MHZ
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare L-07WR12JV4S with alternatives
Compare PE-0402CD121JTT with alternatives