L-07C8N2JV6T vs BMC0402HF-8N2K feature comparison

L-07C8N2JV6T Johanson Dielectrics Inc

Buy Now Datasheet

BMC0402HF-8N2K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC BI TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Core Material CERAMIC
DC Resistance 0.37 Ω
Inductance-Nom (L) 0.0082 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Manufacturer Series BMC
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.25 A
Self Resonance Frequency 3600 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish NOT SPECIFIED
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 10%

Compare L-07C8N2JV6T with alternatives

Compare BMC0402HF-8N2K with alternatives