L-07C56NKT vs L-07C68NKT feature comparison

L-07C56NKT Johanson Dielectrics Inc

Buy Now Datasheet

L-07C68NKT Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown unknown
Core Material CERAMIC CERAMIC
DC Resistance 2 Ω 2.2 Ω
Inductance-Nom (L) 0.056 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Manufacturer Series L-07C L-07C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.15 A 0.1 A
Self Resonance Frequency 1100 MHz 1000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 2 2

Compare L-07C56NKT with alternatives

Compare L-07C68NKT with alternatives