L-07C4N7ST vs L-07C68NJT feature comparison

L-07C4N7ST Johanson Dielectrics Inc

Buy Now Datasheet

L-07C68NJT Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Reach Compliance Code unknown unknown
Core Material CERAMIC CERAMIC
DC Resistance 0.24 Ω 2.2 Ω
Inductance-Nom (L) 0.0047 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Manufacturer Series L-07C L-07C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.1 A
Self Resonance Frequency 6000 MHz 1000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Base Number Matches 4 4
Tolerance 5%

Compare L-07C4N7ST with alternatives

Compare L-07C68NJT with alternatives