L-07C39NJV6T
vs
L-07C4N7SV6T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
JOHANSON TECHNOLOGY
|
JOHANSON TECHNOLOGY
|
Base Number Matches |
2
|
2
|
Package Description |
|
0402
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case/Size Code |
|
0402
|
Construction |
|
Rectangular
|
Core Material |
|
CERAMIC
|
Inductance-Nom (L) |
|
0.0047 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom) |
|
8
|
Rated Current-Max |
|
0.3 A
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
Tolerance |
|
6.383%
|
|
|
|
Compare L-07C4N7SV6T with alternatives