L-0612M1R20GSBS vs L-0612M1R20GWT1 feature comparison

L-0612M1R20GSBS Vishay Intertechnologies

Buy Now Datasheet

L-0612M1R20GWT1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
JESD-609 Code e1 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1.2 Ω 1.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0612 0612
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN SILVER COPPER GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 0.7746 V 0.7746 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare L-0612M1R20GSBS with alternatives

Compare L-0612M1R20GWT1 with alternatives