L-0508M1R60GSWS vs L-0508M1R60GSTS feature comparison

L-0508M1R60GSWS Vishay Intertechnologies

Buy Now Datasheet

L-0508M1R60GSTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e1 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.194 mm 1.194 mm
Package Style SMT SMT
Package Width 2.01 mm 2.01 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 1.6 Ω 1.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0508 0508
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 0.8 V 0.8 V
Base Number Matches 1 1

Compare L-0508M1R60GSWS with alternatives

Compare L-0508M1R60GSTS with alternatives