KZJ6.3VB152M8X20LL vs SM006M1500A3S71019 feature comparison

KZJ6.3VB152M8X20LL Chemi-Con

Buy Now Datasheet

SM006M1500A3S71019 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12 mΩ 23 mΩ
Leakage Current 0.0945 mA 0.0945 mA
Manufacturer Series KZJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2350 mA 1820 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 10 mm
Length 19.5 mm
Package Style Radial
Packing Method TR

Compare KZJ6.3VB152M8X20LL with alternatives

Compare SM006M1500A3S71019 with alternatives