KZ821M6R3 vs 6.3ZLJ820MCA8X11.5 feature comparison

KZ821M6R3 Capxon International Electronics Co Ltd

Buy Now Datasheet

6.3ZLJ820MCA8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 190 mΩ
Length 11.5 mm 11.5 mm
Manufacturer Series KZ(6.3V,2000H)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 605 mA 945 mA
Series KZ(6.3V,2000H)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare KZ821M6R3 with alternatives

Compare 6.3ZLJ820MCA8X11.5 with alternatives