KYZ35K6
vs
AR355
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
SURGE COMPONENTS INC
Package Description
ROHS COMPLIANT, METAL, PRESSFIT-1
O-PEDB-N2
Pin Count
1
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-MUPF-P1
O-PEDB-N2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
Output Current-Max
35 A
35 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
DISK BUTTON
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
YES
Terminal Finish
Nickel (Ni)
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
UPPER
END
Base Number Matches
1
1
Reference Standard
UL RECOGNIZED
Reverse Recovery Time-Max
3 µs
Compare KYZ35K6 with alternatives
Compare AR355 with alternatives