KYZ35A4 vs GAR354 feature comparison

KYZ35A4 SEMIKRON

Buy Now Datasheet

GAR354 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL GOOD-ARK ELECTRONICS CO LTD
Package Description O-MUPF-D1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MUPF-D1 O-PEDB-N2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 360 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Output Current-Max 35 A 35 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style PRESS FIT DISK BUTTON
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO YES
Terminal Finish TIN SILVER
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Base Number Matches 2 1
Forward Voltage-Max (VF) 1.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare KYZ35A4 with alternatives

Compare GAR354 with alternatives