KYW25A2
vs
KYZ25A2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
DIOTEC SEMICONDUCTOR AG
Package Description
ROHS COMPLIANT, PRESSFIT-1
ROHS COMPLIANT, PRESSFIT-1
Pin Count
1
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-MUPF-P1
O-MUPF-P1
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
25 A
25 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
PRESS FIT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Compare KYW25A2 with alternatives
Compare KYZ25A2 with alternatives