KYM2A220M
vs
MK2A226M0811MQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GEMMY ELECTRO CO LTD
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Manufacturer Series
KYM(2A)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
KYM(2A)
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Box
Ripple Current
355 mA
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Compare KYM2A220M with alternatives
Compare MK2A226M0811MQR with alternatives