KYM1C471M
vs
RGA471M1CSC-1012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
GEMMY ELECTRO CO LTD
LELON ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
KYM(1C)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
KYM(1C)
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Bulk
Ripple Current
370 mA
Terminal Pitch
5 mm
Compare KYM1C471M with alternatives
Compare RGA471M1CSC-1012 with alternatives