KY6.3VB562M16X20LL vs SX6M5600A2FQ1620 feature comparison

KY6.3VB562M16X20LL Chemi-Con

Buy Now Datasheet

SX6M5600A2FQ1620 YAGEO Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.3528 mA 0.3528 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2530 mA 2210 mA
Surface Mount NO NO
Tan Delta 0.22 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 16 mm
ESR 35 mΩ
Length 20 mm
Package Style Radial
Packing Method TAPE

Compare KY6.3VB562M16X20LL with alternatives

Compare SX6M5600A2FQ1620 with alternatives