KXPC8250AZUPHBA vs MPC8260ZU166A feature comparison

KXPC8250AZUPHBA Motorola Mobility LLC

Buy Now Datasheet

MPC8260ZU166A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code BGA
Package Description LBGA, BGA480,29X29,50 LBGA,
Pin Count 480
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e0
Length 37.5 mm 37.5 mm
Number of Terminals 480 480
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA480,29X29,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 166 MHz
Supply Voltage-Max 2.1 V 2.7 V
Supply Voltage-Min 1.9 V 2.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
ECCN Code 3A991.A.2
Clock Frequency-Max 66 MHz

Compare KXPC8250AZUPHBA with alternatives

Compare MPC8260ZU166A with alternatives