KX2511B0032.768000
vs
KX2511G3032.768000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
DIODES INC
|
Package Description |
LCC4,.08X.1,63/47
|
GREEN, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
50 ns
|
50 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.08X.1,63/47
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.9mm
|
2.5mm x 2.0mm x 0.9mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
50 ns
|
50 ns
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KX2511B0032.768000 with alternatives
Compare KX2511G3032.768000 with alternatives