KX15-60KLDLE1000E vs KX15-60-LF feature comparison

KX15-60KLDLE1000E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

KX15-60-LF Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED, LOW PROFILE LOW PROFILE, POLARIZATION AVAILABLE
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare KX15-60KLDLE1000E with alternatives

Compare KX15-60-LF with alternatives