KX15-60K14E1E vs 61083-061603LF feature comparison

KX15-60K14E1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

61083-061603LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Contact Finish Mating GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3
UL Flammability Code 94V-0

Compare KX15-60K14E1E with alternatives

Compare 61083-061603LF with alternatives