KX15-30N2D1 vs QTS0030A-2121-9F feature comparison

KX15-30N2D1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

QTS0030A-2121-9F Foxconn

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POSITIONING KEY/FLANGE/HOLD DO ROHS COMPLIANT
Body Breadth 0.197 inch 0.244 inch
Body Depth 0.148 inch 0.178 inch
Body Length 0.787 inch 0.618 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 70 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 200VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK IVORY
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch 0.024 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 4u inch 10u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Package Description LEAD FREE
Board Mounting Option PEG
Durability 50 Cycles
Insertion Force-Max .8896 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
PCB Contact Row Spacing 5.207 mm
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Compare KX15-30N2D1 with alternatives

Compare QTS0030A-2121-9F with alternatives