KX15-20NSDE vs 951420-4011609-AR-PT feature comparison

KX15-20NSDE Japan Aviation Electronics Industry Limited

Buy Now Datasheet

951420-4011609-AR-PT 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL GOLD (10) OVER NICKEL (100)
Contact Finish Termination GOLD FLASH OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 3M
Contact Material COPPER ALLOY
UL Flammability Code 94V-0

Compare KX15-20NSDE with alternatives

Compare 951420-4011609-AR-PT with alternatives