KX15-20N3E1E
vs
HDWM-10-60-S-D-200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
SAMTEC INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
20
20
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal)
1 A
Compare KX15-20N3E1E with alternatives
Compare HDWM-10-60-S-D-200 with alternatives