KX15-20N2D9 vs KX15-020K3EE feature comparison

KX15-20N2D9 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

KX15-020K3EE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Package Description LEAD FREE

Compare KX15-20N2D9 with alternatives

Compare KX15-020K3EE with alternatives