KX15-120N4ETE vs 61083-121103 feature comparison

KX15-120N4ETE Japan Aviation Electronics Industry Limited

Buy Now Datasheet

61083-121103 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (12) OVER NICKEL GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Contact Material BRASS
UL Flammability Code 94V-0

Compare KX15-120N4ETE with alternatives

Compare 61083-121103 with alternatives