KX15-070N5ETE
vs
AW-35-03-G-D-122-110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
GOLD FLASH OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
70
70
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD (10)
Contact Material
PHOSPHOR BRONZE
Rated Current (Signal)
2.2 A
Compare KX15-070N5ETE with alternatives
Compare AW-35-03-G-D-122-110 with alternatives