KX15-070K14DE vs K080VPX-070365G-T feature comparison

KX15-070K14DE Japan Aviation Electronics Industry Limited

Buy Now Datasheet

K080VPX-070365G-T Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD KYCON INC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare KX15-070K14DE with alternatives

Compare K080VPX-070365G-T with alternatives