KX15-060N14D1E
vs
P08-060-PLT-B-G
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
0.8 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
60
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare KX15-060N14D1E with alternatives