KX15-050N14D3E vs KX15-50K14D1E feature comparison

KX15-050N14D3E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

KX15-50K14D1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare KX15-050N14D3E with alternatives

Compare KX15-50K14D1E with alternatives