KX15-020N14E3E
vs
HDWM-10-51-S-D-290
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
SAMTEC INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
TIN
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Mating |
|
GOLD
|
Contact Material |
|
PHOSPHOR BRONZE
|
Rated Current (Signal) |
|
1 A
|
|
|
|
Compare KX15-020N14E3E with alternatives
Compare HDWM-10-51-S-D-290 with alternatives