KX14-80N3D1YE vs M60-6044022R feature comparison

KX14-80N3D1YE Japan Aviation Electronics Industry Limited

Buy Now Datasheet

M60-6044022R Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, HIGH DENSITY, RELIABLE CONTACT DESIGN
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare KX14-80N3D1YE with alternatives

Compare M60-6044022R with alternatives