KX14-50-D vs PK5-050S-C-4-GGF feature comparison

KX14-50-D Japan Aviation Electronics Industry Limited

Buy Now Datasheet

PK5-050S-C-4-GGF 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE, POLARIZATION AVAILABLE 3M
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 0.8 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (2) OVER NICKEL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare KX14-50-D with alternatives

Compare PK5-050S-C-4-GGF with alternatives