KX14-30N2E9
vs
3-1473678-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
30
30
Base Number Matches
1
2
Rohs Code
No
Additional Feature
MAX CONTACTS (SERIES)=30, MAX ROWS (SERIES)=2
Contact Finish Mating
TIN LEAD
Contact Material
COPPER ALLOY
Compare KX14-30N2E9 with alternatives
Compare 3-1473678-0 with alternatives