KX14-140NLN1L
vs
QTS1140A-2121-8F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
W/O MISMATING PREVENTION KEY
|
|
Board Mounting Option |
LOCATING POSTS
|
PEG
|
Body Breadth |
0.313 inch
|
0.244 inch
|
Body Depth |
0.226 inch
|
0.285 inch
|
Body Length |
2.854 inch
|
1.917 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
70 mΩ
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
50000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
WHITE
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.031 inch
|
0.0236 inch
|
Mating Contact Row Spacing |
0.081 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M2
|
LOCKING
|
Mounting Option 2 |
HEX HEAD
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.9878 mm
|
5.1 mm
|
Plating Thickness |
4u inch
|
4u inch
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.8 mm
|
0.6 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
140
|
140
|
Base Number Matches |
1
|
1
|
Contact Style |
|
CENTRONIC
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
0.98 N
|
Mating Information |
|
MULTIPAL MATING PARTS AVAILBLE
|
Polarization Key |
|
POLARIZED HOUSING
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
0.098 N
|
|
|
|
Compare KX14-140NLN1L with alternatives
Compare QTS1140A-2121-8F with alternatives