KX14-100N3D1YE
vs
10069524-101123
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
TIN
TIN LEAD OVER PALLADIUM NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
100
100
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Material
BERYLLIUM COPPER
UL Flammability Code
94V-0
Compare KX14-100N3D1YE with alternatives
Compare 10069524-101123 with alternatives