KX14-100K4ET vs 52851-1008 feature comparison

KX14-100K4ET Japan Aviation Electronics Industry Limited

Buy Now Datasheet

52851-1008 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MOLEX LLC
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 1 1
Contact Finish Mating GOLD (4) OVER NICKEL (59)
Contact Finish Termination GOLD (10) OVER NICKEL (59)
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare KX14-100K4ET with alternatives

Compare 52851-1008 with alternatives