KX14-030K2DE
vs
TX15-30RLTLTN1E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare KX14-030K2DE with alternatives
Compare TX15-30RLTLTN1E with alternatives