KW015A0F41Z
vs
PQ60033EMA15NRS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GE POWER ELECTRONICS INC
SYNQOR INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT PACKAGE-8
DMA,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
35 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Length
33 mm
58.42 mm
Load Regulation-Max
0.1%
0.15%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.35 V
3.63 V
Output Voltage-Min
3.25 V
2.64 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
49.5 W
Trim/Adjustable Output
YES
YES
Width
22.9 mm
22.86 mm
Base Number Matches
1
2
Approvals
CUL, IEC, EN, TUV, UL
Efficiency (Main Output)
88%
JESD-609 Code
e0
Line Regulation-Max
0.15%
Output Current-Max
15 A
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
Ripple Voltage (Main Out)
0.025 Vrms
Seated Height-Max
9 mm
Switching Frequency-Max
290 kHz
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Warm-up Time
0.24 s
Compare KW015A0F41Z with alternatives
Compare PQ60033EMA15NRS with alternatives