KV660 vs MV1660 feature comparison

KV660 Microsemi Corporation

Buy Now Datasheet

MV1660 Msi Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MSI ELECTRONICS INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 20 V 20 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 10%
Diode Capacitance Ratio-Min 2
Diode Capacitance-Nom 220 pF 220 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-14
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 60 150
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 6
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V