KV1843ETR vs KV1843K feature comparison

KV1843ETR TOKO Inc

Buy Now Datasheet

KV1843K TOKO Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Package Description R-PDSO-G2 UFD, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 18 V 18 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.81% 5.81%
Diode Capacitance Ratio-Min 2.21 2.21
Diode Capacitance-Nom 18.14 pF 18.14 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.025 W 0.025 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 2

Compare KV1843ETR with alternatives

Compare KV1843K with alternatives