KV1832ETR vs SMV1148-011 feature comparison

KV1832ETR TOKO Inc

Buy Now Datasheet

SMV1148-011 Alpha Industries

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOKO INC ALPHA INDUSTRIES INC
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 28 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.51% 10.14%
Diode Capacitance Ratio-Min 3.4 2.5
Diode Capacitance-Nom 16.6 pF 44.1 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.05 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Quality Factor-Min 150

Compare KV1832ETR with alternatives

Compare SMV1148-011 with alternatives