KV1811ETR
vs
BB179,135
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
NXP SEMICONDUCTORS
|
Package Description |
R-PDSO-G2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Breakdown Voltage-Min |
25 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
9.38%
|
|
Diode Capacitance Ratio-Min |
7
|
8.45
|
Diode Capacitance-Nom |
21.5 pF
|
19.74 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.05 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
25 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOD
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD523
|
Additional Feature |
|
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare KV1811ETR with alternatives
Compare BB179,135 with alternatives
-
BB179,135 vs BB179/T3
-
BB179,135 vs 934050200135
-
BB179,135 vs BB179,115
-
BB179,135 vs BB179-T
-
BB179,135 vs 934050200335
-
BB179,135 vs BBY31-T
-
BB179,135 vs MA334
-
BB179,135 vs 934042230135
-
BB179,135 vs BB179B,115