KUSBX-SMTASBS2N-B30 vs KUSBX-SMTASBS2N-BTR feature comparison

KUSBX-SMTASBS2N-B30 Kycon Inc

Buy Now Datasheet

KUSBX-SMTASBS2N-BTR Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature SHIELDED SHIELDED
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN (120) OVER NICKEL TIN (120) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type SURFACE MOUNT SURFACE MOUNT
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Manufacturer Series KUSBX

Compare KUSBX-SMTASBS2N-B30 with alternatives

Compare KUSBX-SMTASBS2N-BTR with alternatives