KUSBX-SMT-ASINB vs KUSBX-SMT-AS1NW30TR feature comparison

KUSBX-SMT-ASINB Kycon Inc

Buy Now Datasheet

KUSBX-SMT-AS1NW30TR Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Reach Compliance Code compliant unknown
Connector Type USB CONNECTOR USB CONNECTOR
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.28 inch
Body Depth 0.551 inch
Body Length 0.571 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
Contact Style USB, SER A FLAT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
MIL Conformance NO
Manufacturer Series KUSBX-SMT
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Shell Finish NICKEL OVER COPPER
Shell Material POLYETHYLENE
Termination Type SURFACE MOUNT
Total Number of Contacts 4
UL Flammability Code 94V-0

Compare KUSBX-SMT-ASINB with alternatives

Compare KUSBX-SMT-AS1NW30TR with alternatives