KUM1E472M vs RJ3-25V472MK8#-F51 feature comparison

KUM1E472M Gemmy Electronics Co Ltd

Buy Now Datasheet

RJ3-25V472MK8#-F51 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEMMY ELECTRO CO LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Manufacturer Series KUM(1E)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series KUM(1E)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
ESR 70 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 2580 mA
Surface Mount NO
Terminal Shape WIRE

Compare KUM1E472M with alternatives

Compare RJ3-25V472MK8#-F51 with alternatives