KU8230925
vs
KD82309SX16
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-100
|
BQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
11
|
11
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
|
Length |
19.05 mm
|
19.05 mm
|
Low Power Mode |
NO
|
NO
|
Number of Banks |
4
|
4
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP100,.9SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Current-Max |
180 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CHMOS
|
CHMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.05 mm
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KU8230925 with alternatives
Compare KD82309SX16 with alternatives