KU8230925
vs
DP8441VLJ-25
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-100
|
QFP, QFP100,.7X.9
|
Pin Count |
100
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
11
|
26
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
19.05 mm
|
20 mm
|
Low Power Mode |
NO
|
NO
|
Number of Banks |
4
|
4
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
QFP
|
Package Equivalence Code |
SPQFP100,.9SQ
|
QFP100,.7X.9
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
3 mm
|
Supply Current-Max |
180 mA
|
260 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CHMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.05 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
25 MHz
|
Memory Organization |
|
64M X 1
|
|
|
|
Compare KU8230925 with alternatives
Compare DP8441VLJ-25 with alternatives