KU80C186EC-25 vs TS80L186EC13 feature comparison

KU80C186EC-25 Intel Corporation

Buy Now Datasheet

TS80L186EC13 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description QFP, SPQFP100,.9SQ QFP, QFP100,.7X.9,32
Pin Count 100 100
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 26 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 19.05 mm 20 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 9 9
Number of Serial I/Os 2 2
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code SPQFP100,.9SQ QFP100,.7X.9,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 3.15 mm
Speed 25 MHz 13 MHz
Supply Current-Max 125 mA 36 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Width 19.05 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE

Compare KU80C186EC-25 with alternatives

Compare TS80L186EC13 with alternatives