KTC5027R vs 2SC3152L feature comparison

KTC5027R KEC

Buy Now Datasheet

2SC3152L SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer KEC CORP SANYO ELECTRIC CO LTD
Part Package Code TO-220AB TO-218
Package Description TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 800 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 4
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 80 W
Power Dissipation-Max (Abs) 80 W

Compare KTC5027R with alternatives

Compare 2SC3152L with alternatives